Preci-Dip Straight Through Hole Spring Loaded Connector, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 702-0109Brand: Preci-DipManufacturers Part No.: 811-S1-004-10-016101
brand-logo
View all in PCB Headers

Technical Document

Specifications

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm SIL Spring-Loaded Contacts, Through Hole

These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.485

BD 1.485 Each (Exc. Vat)

BD 1.633

BD 1.633 Each (inc. VAT)

Preci-Dip Straight Through Hole Spring Loaded Connector, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Select packaging type

BD 1.485

BD 1.485 Each (Exc. Vat)

BD 1.633

BD 1.633 Each (inc. VAT)

Preci-Dip Straight Through Hole Spring Loaded Connector, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.485
25 - 74BD 1.304
75 - 199BD 1.254
200 - 399BD 1.232
400+BD 1.122

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm SIL Spring-Loaded Contacts, Through Hole

These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more