Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Precision Brand 09120 Feeler Gauge, , Single Blade Blades, With UKAS Calibration

RS Stock No.: 184-5151Brand: Precision BrandManufacturers Part No.: 09120
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

1

Imperial or Metric

Metric

Thickness

0.2mm

Length

7.6m

Calibrated

UKAS

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Precision Brand 09120 Feeler Gauge, , Single Blade Blades, With UKAS Calibration

Calibration type

P.O.A.

Precision Brand 09120 Feeler Gauge, , Single Blade Blades, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Blades

1

Imperial or Metric

Metric

Thickness

0.2mm

Length

7.6m

Calibrated

UKAS

Country of Origin

United States