Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

77-221-045 0.045in Dia Metal Wire, 56m

RS Stock No.: 265-0911Brand: Precision BrandManufacturers Part No.: 77-221-045
brand-logo
View all in Metal Wire

Technical Document

Specifications

Diameter

0.045in

Material

High Carbon Steel Alloy

Length

56m

Tensile Strength

309000 → 342000 psi

Country of Origin

United States

Stock information temporarily unavailable.

BD 13.610

BD 13.610 Each (Exc. Vat)

BD 14.971

BD 14.971 Each (inc. VAT)

77-221-045 0.045in Dia Metal Wire, 56m

BD 13.610

BD 13.610 Each (Exc. Vat)

BD 14.971

BD 14.971 Each (inc. VAT)

77-221-045 0.045in Dia Metal Wire, 56m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

0.045in

Material

High Carbon Steel Alloy

Length

56m

Tensile Strength

309000 → 342000 psi

Country of Origin

United States