PREMINES Yellow Sponge 140mm x 90mm x 50mm, for Cleaning Use

RS Stock No.: 279-4994Brand: PREMINESManufacturers Part No.: 606609
brand-logo
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Type

Sponge

Colour

Yellow

Application

Cleaning

Height

50mm

Length

140mm

Width

90mm

Country of Origin

France

Stock information temporarily unavailable.

BD 14.465

BD 2.893 Each (In a Pack of 5) (Exc. Vat)

BD 15.911

BD 3.182 Each (In a Pack of 5) (inc. VAT)

PREMINES Yellow Sponge 140mm x 90mm x 50mm, for Cleaning Use

BD 14.465

BD 2.893 Each (In a Pack of 5) (Exc. Vat)

BD 15.911

BD 3.182 Each (In a Pack of 5) (inc. VAT)

PREMINES Yellow Sponge 140mm x 90mm x 50mm, for Cleaning Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Sponge

Colour

Yellow

Application

Cleaning

Height

50mm

Length

140mm

Width

90mm

Country of Origin

France