Technical Document
Specifications
Brand
PREMINESAbrasive Material
Aluminium Oxide
Sandpaper Type
Sandpaper Roll
Grit Size
P800
Sheet Size
25 m x 115mm
Length
25m
Width
115mm
Model
LR880
Series
PRIMIUM
Country of Origin
France
BD 56.837
BD 56.837 Each (Exc. Vat)
BD 62.521
BD 62.521 Each (inc. VAT)
1
BD 56.837
BD 56.837 Each (Exc. Vat)
BD 62.521
BD 62.521 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREMINESAbrasive Material
Aluminium Oxide
Sandpaper Type
Sandpaper Roll
Grit Size
P800
Sheet Size
25 m x 115mm
Length
25m
Width
115mm
Model
LR880
Series
PRIMIUM
Country of Origin
France