Technical Document
Specifications
Brand
PressmasterProduct Type
Crimp Tool
For Use With
Coaxial Connectors
Operation
Hand
Ratcheting
Yes
Series
KCC 2511
Country of Origin
Sweden
Product details
Pressmaster KCC 1113S Coaxial Hand Crimp Tool
The KCC 2511 is an ergonomic hand crimp tool for BNC, TNC and N coaxial cable connectors. Producing 5.41 mm, 10.90 mm, 2,54 mm, 1.69 mm/.213'',429", 0.100", 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed. Suitable for a wide range of coaxial cables see manufacturers product data sheet for a full list.
Features and Benefits
Non-slip main handle and low friction moving handle ensure a comfortable hand grip
Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
Unique mechanism significantly reduces hand force requirement over competing for crimping tools
The non-slip pad holds the tool in place when used on a work surface
Full cycle crimp mechanism to ensure consistent, reliable crimp
Ratchet release mechanism to clear miscrimps and obstructions
Precision eccentric adjustment for consistent performance and ability to calibrate
Hole in handle allows attachment of safety strap for working overhead
Each tool has a unique serial number for traceability
Durable: lifespan exceeds 50000 cycles
High strength, through hardened alloy Swedish steel construction
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
BD 67.284
BD 67.284 Each (Exc. Vat)
BD 74.012
BD 74.012 Each (inc. VAT)
1
BD 67.284
BD 67.284 Each (Exc. Vat)
BD 74.012
BD 74.012 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PressmasterProduct Type
Crimp Tool
For Use With
Coaxial Connectors
Operation
Hand
Ratcheting
Yes
Series
KCC 2511
Country of Origin
Sweden
Product details
Pressmaster KCC 1113S Coaxial Hand Crimp Tool
The KCC 2511 is an ergonomic hand crimp tool for BNC, TNC and N coaxial cable connectors. Producing 5.41 mm, 10.90 mm, 2,54 mm, 1.69 mm/.213'',429", 0.100", 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed. Suitable for a wide range of coaxial cables see manufacturers product data sheet for a full list.
Features and Benefits
Non-slip main handle and low friction moving handle ensure a comfortable hand grip
Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
Unique mechanism significantly reduces hand force requirement over competing for crimping tools
The non-slip pad holds the tool in place when used on a work surface
Full cycle crimp mechanism to ensure consistent, reliable crimp
Ratchet release mechanism to clear miscrimps and obstructions
Precision eccentric adjustment for consistent performance and ability to calibrate
Hole in handle allows attachment of safety strap for working overhead
Each tool has a unique serial number for traceability
Durable: lifespan exceeds 50000 cycles
High strength, through hardened alloy Swedish steel construction
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.