Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 0.5 → 1 → 2.5 → 4 → 6mm² Wire

RS Stock No.: 297-2913Brand: PressmasterManufacturers Part No.: 4300-2428
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size mm²

0.5 → 1 → 2.5 → 4 → 6mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ03

Country of Origin

Sweden

Product details

Crimp Tool for Bootlace Ferrules 0.5 - 6mm²

Five cavity die head tool (Komfort tool)

Pressmaster Support Tooling

Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.

You may be interested in
Stock information temporarily unavailable.

BD 75.410

BD 75.410 Each (Exc. Vat)

BD 82.951

BD 82.951 Each (inc. VAT)

Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 0.5 → 1 → 2.5 → 4 → 6mm² Wire

BD 75.410

BD 75.410 Each (Exc. Vat)

BD 82.951

BD 82.951 Each (inc. VAT)

Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 0.5 → 1 → 2.5 → 4 → 6mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 75.410
5 - 24BD 65.490
25+BD 59.125
You may be interested in

Technical Document

Specifications

Wire Size mm²

0.5 → 1 → 2.5 → 4 → 6mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ03

Country of Origin

Sweden

Product details

Crimp Tool for Bootlace Ferrules 0.5 - 6mm²

Five cavity die head tool (Komfort tool)

Pressmaster Support Tooling

Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.

You may be interested in