Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 4 → 6 → 10mm² Wire

RS Stock No.: 297-2929Brand: PressmasterManufacturers Part No.: 4300-2429
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size mm²

4 → 6 → 10mm²

Wire Size (mm²)

4 → 6 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ03

Country of Origin

Sweden

Product details

Crimp Tool for Bootlace Ferrules 4 - 10mm²

The Pressmaster 3 cavity die head tool is designed for crimping bootlace ferrules 4-10mm2 in size. The Pressmaster is a manual tool that is part of the pressmaster Komfort crimping tool range. Each Pressmaster 3 cavity die head tool is designed to give consistent and reliable crimp connections, and is precisely tooled to guarantee performance. Ratchet action and an emergency release mechanism are built in. The crimping tool is ergonomically designed for low effort crimping.

Pressmaster Support Tooling

Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.

You may be interested in
Stock information temporarily unavailable.

BD 75.325

BD 75.325 Each (Exc. Vat)

BD 82.857

BD 82.857 Each (inc. VAT)

Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 4 → 6 → 10mm² Wire

BD 75.325

BD 75.325 Each (Exc. Vat)

BD 82.857

BD 82.857 Each (inc. VAT)

Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 4 → 6 → 10mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 75.325
5 - 24BD 65.405
25+BD 57.915
You may be interested in

Technical Document

Specifications

Wire Size mm²

4 → 6 → 10mm²

Wire Size (mm²)

4 → 6 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Series

PZ03

Country of Origin

Sweden

Product details

Crimp Tool for Bootlace Ferrules 4 - 10mm²

The Pressmaster 3 cavity die head tool is designed for crimping bootlace ferrules 4-10mm2 in size. The Pressmaster is a manual tool that is part of the pressmaster Komfort crimping tool range. Each Pressmaster 3 cavity die head tool is designed to give consistent and reliable crimp connections, and is precisely tooled to guarantee performance. Ratchet action and an emergency release mechanism are built in. The crimping tool is ergonomically designed for low effort crimping.

Pressmaster Support Tooling

Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.

You may be interested in