Technical Document
Specifications
Brand
PressmasterCountry of Origin
Sweden
Product details
Type II Stripper and Cassettes
The type II stripping tool* gives reliable and rapid coaxial cable preparation and includes the following features
An adjustment gauge which gives quick presetting of cutting blade height for RG58, RG59 and RG174 cables
A conductor stop which allows stripping of inner conductors to a preset length
Easy thumb grip slide for cable cutting steps
The tool will accept any of the cassettes (supplied separately) to cover a wide range of cable stripping dimensions. Cassettes are colour coded for easy identification. The tool will accept cables in the range 2.5mm to 7.6mm and includes full instructions for use.
* Cassette not included with tool.
BD 10.384
BD 10.384 Each (Exc. Vat)
BD 11.422
BD 11.422 Each (inc. VAT)
1
BD 10.384
BD 10.384 Each (Exc. Vat)
BD 11.422
BD 11.422 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.384 |
10 - 24 | BD 9.746 |
25 - 49 | BD 9.339 |
50 - 99 | BD 9.185 |
100+ | BD 8.888 |
Technical Document
Specifications
Brand
PressmasterCountry of Origin
Sweden
Product details
Type II Stripper and Cassettes
The type II stripping tool* gives reliable and rapid coaxial cable preparation and includes the following features
An adjustment gauge which gives quick presetting of cutting blade height for RG58, RG59 and RG174 cables
A conductor stop which allows stripping of inner conductors to a preset length
Easy thumb grip slide for cable cutting steps
The tool will accept any of the cassettes (supplied separately) to cover a wide range of cable stripping dimensions. Cassettes are colour coded for easy identification. The tool will accept cables in the range 2.5mm to 7.6mm and includes full instructions for use.
* Cassette not included with tool.