PREVOST G 1/4 Female 950L/min Pneumatic Lubricator 10 bar, ATU Series

RS Stock No.: 628-143Brand: PREVOSTManufacturers Part No.: ATU L101
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

PREVOST

Port Connection

G 1/4 Female

Port Connection Thread Size

1/4 in

Manufacturer Series

ATU

Maximum Flow Rate

950L/min

Maximum Operating Pressure

10 bar

Country of Origin

India

BD 17.770

BD 17.770 Each (Exc. Vat)

BD 19.547

BD 19.547 Each (inc. VAT)

PREVOST G 1/4 Female 950L/min Pneumatic Lubricator 10 bar, ATU Series

BD 17.770

BD 17.770 Each (Exc. Vat)

BD 19.547

BD 19.547 Each (inc. VAT)

PREVOST G 1/4 Female 950L/min Pneumatic Lubricator 10 bar, ATU Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Port Connection

G 1/4 Female

Port Connection Thread Size

1/4 in

Manufacturer Series

ATU

Maximum Flow Rate

950L/min

Maximum Operating Pressure

10 bar

Country of Origin

India