Technical Document
Specifications
Brand
PREVOSTHose Length
10m
Hose Inner Diameter
8mm
Hose Outer Diameter
14mm
Hose Included
Yes
Operating Pressure
12bar
Flow Rate
500L/min
Country of Origin
France
BD 322.306
BD 322.306 Each (Exc. Vat)
BD 354.537
BD 354.537 Each (inc. VAT)
PREVOST 10m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 500L/min Flow Rate
1
BD 322.306
BD 322.306 Each (Exc. Vat)
BD 354.537
BD 354.537 Each (inc. VAT)
PREVOST 10m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 500L/min Flow Rate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PREVOSTHose Length
10m
Hose Inner Diameter
8mm
Hose Outer Diameter
14mm
Hose Included
Yes
Operating Pressure
12bar
Flow Rate
500L/min
Country of Origin
France
