Technical Document
Specifications
Brand
PREVOSTInlet Connection
3/8 in G
Hose Inner Diameter
8x15mm
Hose Included
Yes
Hose Length
15m
Maximum Working Pressure
400 bar
Inlet Connection Size
3/8in
Inlet Thread Standard
BSP
Mounting
Wall Mounting
Retraction Operation
Spring Return
Country of Origin
Italy
BD 460.592
BD 460.592 Each (Exc. Vat)
BD 506.651
BD 506.651 Each (inc. VAT)
1
BD 460.592
BD 460.592 Each (Exc. Vat)
BD 506.651
BD 506.651 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTInlet Connection
3/8 in G
Hose Inner Diameter
8x15mm
Hose Included
Yes
Hose Length
15m
Maximum Working Pressure
400 bar
Inlet Connection Size
3/8in
Inlet Thread Standard
BSP
Mounting
Wall Mounting
Retraction Operation
Spring Return
Country of Origin
Italy