Technical Document
Specifications
Brand
PREVOSTHose Inner Diameter
8 ? 12mm
Hose Included
Yes
Hose Length
12m
Maximum Working Pressure
12 bar
Mounting
Wall Mounting
Country of Origin
Italy
You may be interested in
PREVOST Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow RateBrand: PREVOST
BD 246.701Each (Exc. Vat)
Stock information temporarily unavailable.
BD 244.140
BD 244.140 Each (Exc. Vat)
BD 268.554
BD 268.554 Each (inc. VAT)
PREVOST 8 ? 12mm Hose Reel 12 bar 12m Length, Wall Mounting
1
BD 244.140
BD 244.140 Each (Exc. Vat)
BD 268.554
BD 268.554 Each (inc. VAT)
PREVOST 8 ? 12mm Hose Reel 12 bar 12m Length, Wall Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
PREVOST Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow RateBrand: PREVOST
BD 246.701Each (Exc. Vat)
Technical Document
Specifications
Brand
PREVOSTHose Inner Diameter
8 ? 12mm
Hose Included
Yes
Hose Length
12m
Maximum Working Pressure
12 bar
Mounting
Wall Mounting
Country of Origin
Italy
You may be interested in
PREVOST Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow RateBrand: PREVOST
BD 246.701Each (Exc. Vat)