PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

RS Stock No.: 135-8851Brand: PREVOSTManufacturers Part No.: DRF 0812N
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Outlet Connection

1/4 in BSP Male

Retraction Operation

Spring Return

Flow Rate

500L/min

Country of Origin

France

Product details

Prevost Retracting Compressed Air Reel

DRF compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRF reels are fitted with a return spring and adjustable travel limit stop allowing the length of hose left off the reel to be adjusted. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.

Features and Benefits

• Wall or overhead mounting
• Steel Housing
• Stop catch system
• PU/PVC Hose with reinforced fabric braid
• UV resistant polyester coating (Steel housing)
• Supplied with 1m supply hose with rotating coupling

Stock information temporarily unavailable.

BD 166.622

BD 166.622 Each (Exc. Vat)

BD 183.284

BD 183.284 Each (inc. VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

BD 166.622

BD 166.622 Each (Exc. Vat)

BD 183.284

BD 183.284 Each (inc. VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Outlet Connection

1/4 in BSP Male

Retraction Operation

Spring Return

Flow Rate

500L/min

Country of Origin

France

Product details

Prevost Retracting Compressed Air Reel

DRF compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRF reels are fitted with a return spring and adjustable travel limit stop allowing the length of hose left off the reel to be adjusted. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.

Features and Benefits

• Wall or overhead mounting
• Steel Housing
• Stop catch system
• PU/PVC Hose with reinforced fabric braid
• UV resistant polyester coating (Steel housing)
• Supplied with 1m supply hose with rotating coupling