Technical Document
Specifications
Brand
PREVOSTHose Length
10m
Hose Inner Diameter
10mm
Hose Outer Diameter
14mm
Hose Included
Yes
Operating Pressure
12bar
Mounting
Wall Mounted
Retraction Operation
Spring Return
Coupling Type
CSI 06
Flow Rate
750L/min
Country of Origin
Italy
Stock information temporarily unavailable.
BD 184.388
BD 184.388 Each (Exc. Vat)
BD 202.827
BD 202.827 Each (inc. VAT)
PREVOST Wall Mounted 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate
1
BD 184.388
BD 184.388 Each (Exc. Vat)
BD 202.827
BD 202.827 Each (inc. VAT)
PREVOST Wall Mounted 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTHose Length
10m
Hose Inner Diameter
10mm
Hose Outer Diameter
14mm
Hose Included
Yes
Operating Pressure
12bar
Mounting
Wall Mounted
Retraction Operation
Spring Return
Coupling Type
CSI 06
Flow Rate
750L/min
Country of Origin
Italy