PREVOST Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow Rate

RS Stock No.: 219-4442Brand: PREVOSTManufacturers Part No.: DRFB 0815CS
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

PREVOST

Hose Length

15m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Retraction Operation

Spring Return

Flow Rate

350L/min

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 224.274

BD 224.274 Each (Exc. Vat)

BD 246.701

BD 246.701 Each (inc. VAT)

PREVOST Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow Rate

BD 224.274

BD 224.274 Each (Exc. Vat)

BD 246.701

BD 246.701 Each (inc. VAT)

PREVOST Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

PREVOST

Hose Length

15m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Retraction Operation

Spring Return

Flow Rate

350L/min

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in