PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate

RS Stock No.: 628-220Brand: PREVOSTManufacturers Part No.: DRFB 1012BS
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

750L/min

Country of Origin

Italy

BD 192.748

BD 192.748 Each (Exc. Vat)

BD 212.023

BD 212.023 Each (inc. VAT)

PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate

BD 192.748

BD 192.748 Each (Exc. Vat)

BD 212.023

BD 212.023 Each (inc. VAT)

PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

750L/min

Country of Origin

Italy