Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PREVOST Composite Body Safety Quick Connect Coupling, 10mm Hose Barb

RS Stock No.: 218-0915Brand: PREVOSTManufacturers Part No.: ESI 111810EB
brand-logo

Technical Document

Specifications

Brand

PREVOST

Connection Standard

Euro 10.4

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 ESI 11EB

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Composite Body

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-15°C

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 38.269

BD 38.269 Each (Exc. Vat)

BD 42.096

BD 42.096 Each (inc. VAT)

PREVOST Composite Body Safety Quick Connect Coupling, 10mm Hose Barb

BD 38.269

BD 38.269 Each (Exc. Vat)

BD 42.096

BD 42.096 Each (inc. VAT)

PREVOST Composite Body Safety Quick Connect Coupling, 10mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PREVOST

Connection Standard

Euro 10.4

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 ESI 11EB

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Composite Body

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-15°C

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more