Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PREVOST G 1/2 FRL, Manual Drain, 25μm Filtration Size - With Pressure Gauge

RS Stock No.: 183-4310Brand: PREVOSTManufacturers Part No.: KTB SM3
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

PREVOST

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Filtration Size

25µm

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

+5°C

Port Connection Thread Size

1/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

+50°C

Pressure Gauge Port Thread Size

1/8 in

Ambient Operating Temperature Range

+5 → +50°C

Country of Origin

France

Stock information temporarily unavailable.

BD 92.196

BD 92.196 Each (Exc. Vat)

BD 101.416

BD 101.416 Each (inc. VAT)

PREVOST G 1/2 FRL, Manual Drain, 25μm Filtration Size - With Pressure Gauge

BD 92.196

BD 92.196 Each (Exc. Vat)

BD 101.416

BD 101.416 Each (inc. VAT)

PREVOST G 1/2 FRL, Manual Drain, 25μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Filtration Size

25µm

Minimum Operating Pressure

0bar

Minimum Ambient Operating Temperature

+5°C

Port Connection Thread Size

1/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

+50°C

Pressure Gauge Port Thread Size

1/8 in

Ambient Operating Temperature Range

+5 → +50°C

Country of Origin

France