Technical Document
Specifications
Brand
PREVOSTOuter Diameter
19.8mm
Material
Rubber
Length
1.5m
Maximum Operating Pressure
160 bar
Colour
Blue
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Threaded Connection
R 1/2 Male
Country of Origin
Italy
BD 41.008
BD 41.008 Each (Exc. Vat)
BD 45.109
BD 45.109 Each (inc. VAT)
1
BD 41.008
BD 41.008 Each (Exc. Vat)
BD 45.109
BD 45.109 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTOuter Diameter
19.8mm
Material
Rubber
Length
1.5m
Maximum Operating Pressure
160 bar
Colour
Blue
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Threaded Connection
R 1/2 Male
Country of Origin
Italy