Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

PREVOST 160 bar Blue Rubber Flexible Hose, 19.8mm outer diameter, 1.5m

RS Stock No.: 219-4459Brand: PREVOSTManufacturers Part No.: LEM 27
brand-logo
View all in Compressed Air Piping

Technical Document

Specifications

Brand

PREVOST

Outer Diameter

19.8mm

Material

Rubber

Length

1.5m

Maximum Operating Pressure

160 bar

Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Threaded Connection

R 3/4 Male

Country of Origin

Italy

Stock information temporarily unavailable.

BD 56.658

BD 56.658 Each (Exc. Vat)

BD 62.324

BD 62.324 Each (inc. VAT)

PREVOST 160 bar Blue Rubber Flexible Hose, 19.8mm outer diameter, 1.5m

BD 56.658

BD 56.658 Each (Exc. Vat)

BD 62.324

BD 62.324 Each (inc. VAT)

PREVOST 160 bar Blue Rubber Flexible Hose, 19.8mm outer diameter, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Outer Diameter

19.8mm

Material

Rubber

Length

1.5m

Maximum Operating Pressure

160 bar

Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Threaded Connection

R 3/4 Male

Country of Origin

Italy