Technical Document
Specifications
Brand
PREVOSTOuter Diameter
41.9mm
Material
Rubber
Length
2.2m
Maximum Operating Pressure
63 bar
Colour
Blue
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Threaded Connection
R 1 1/4 Male
Country of Origin
Italy
BD 153.670
BD 153.670 Each (Exc. Vat)
BD 169.037
BD 169.037 Each (inc. VAT)
1
BD 153.670
BD 153.670 Each (Exc. Vat)
BD 169.037
BD 169.037 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTOuter Diameter
41.9mm
Material
Rubber
Length
2.2m
Maximum Operating Pressure
63 bar
Colour
Blue
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Threaded Connection
R 1 1/4 Male
Country of Origin
Italy