Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

PREVOST Manifold

RS Stock No.: 219-4468Brand: PREVOSTManufacturers Part No.: MF 104S4
brand-logo
View all in Compressed Air Accessories

Technical Document

Specifications

Brand

PREVOST

Accessory Type

Manifold

Connection Thread Size

G 3/4

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 14.695

BD 14.695 Each (Exc. Vat)

BD 16.164

BD 16.164 Each (inc. VAT)

PREVOST Manifold

BD 14.695

BD 14.695 Each (Exc. Vat)

BD 16.164

BD 16.164 Each (inc. VAT)

PREVOST Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Accessory Type

Manifold

Connection Thread Size

G 3/4

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy