Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PREVOST 16bar Aluminium Elbow Connector, 32mm outside diameter

RS Stock No.: 219-4481Brand: PREVOSTManufacturers Part No.: PPS1 4C32
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

32mm

Material

Aluminium

Connector Type

45° EQUAL ELBOW

Pipe Outside Diameter

32mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.022

BD 11.022 Each (Exc. Vat)

BD 12.124

BD 12.124 Each (inc. VAT)

PREVOST 16bar Aluminium Elbow Connector, 32mm outside diameter

BD 11.022

BD 11.022 Each (Exc. Vat)

BD 12.124

BD 12.124 Each (inc. VAT)

PREVOST 16bar Aluminium Elbow Connector, 32mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

32mm

Material

Aluminium

Connector Type

45° EQUAL ELBOW

Pipe Outside Diameter

32mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more