PREVOST 16bar Aluminium Elbow Connector, 25mm outside diameter

RS Stock No.: 219-4484Brand: PREVOSTManufacturers Part No.: PPS1 9C25
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

25mm

Material

Aluminium

Connector Type

90° EQUAL ELBOW

Pipe Outside Diameter

25mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 9.383

BD 9.383 Each (Exc. Vat)

BD 10.321

BD 10.321 Each (inc. VAT)

PREVOST 16bar Aluminium Elbow Connector, 25mm outside diameter

BD 9.383

BD 9.383 Each (Exc. Vat)

BD 10.321

BD 10.321 Each (inc. VAT)

PREVOST 16bar Aluminium Elbow Connector, 25mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

25mm

Material

Aluminium

Connector Type

90° EQUAL ELBOW

Pipe Outside Diameter

25mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy