Technical Document
Specifications
Brand
PREVOSTPipe Outside Diameter 2
40mm
Material
Aluminium
Connector Type
TAPPING FLANGE FOR PIPE
Pipe Outside Diameter
20mm
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
BD 18.293
BD 18.293 Each (Exc. Vat)
BD 20.122
BD 20.122 Each (inc. VAT)
PREVOST 16bar Aluminium Tapping Flange, 40mm outside diameter
1
BD 18.293
BD 18.293 Each (Exc. Vat)
BD 20.122
BD 20.122 Each (inc. VAT)
PREVOST 16bar Aluminium Tapping Flange, 40mm outside diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTPipe Outside Diameter 2
40mm
Material
Aluminium
Connector Type
TAPPING FLANGE FOR PIPE
Pipe Outside Diameter
20mm
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy