PREVOST 16bar Aluminium R 1/2 Thread Fitting, 20mm outside diameter

RS Stock No.: 219-4531Brand: PREVOSTManufacturers Part No.: PPS1 MM2012
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

20mm

Connection Thread Size

R 1/2

Material

Aluminium

Connector Type

MALE THREAD FITTING FOR PIPE

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.998

BD 3.998 Each (Exc. Vat)

BD 4.398

BD 4.398 Each (inc. VAT)

PREVOST 16bar Aluminium R 1/2 Thread Fitting, 20mm outside diameter

BD 3.998

BD 3.998 Each (Exc. Vat)

BD 4.398

BD 4.398 Each (inc. VAT)

PREVOST 16bar Aluminium R 1/2 Thread Fitting, 20mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

20mm

Connection Thread Size

R 1/2

Material

Aluminium

Connector Type

MALE THREAD FITTING FOR PIPE

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more