Technical Document
Specifications
Brand
PREVOSTMaximum Operating Length
6m
Tube Outside Diameter
12mm
Colour
Blue
Tube Inside Diameter
8mm
Manufacturer Series
PUS
Material
Polyurethane
Country of Origin
Taiwan, Province Of China
BD 45.076
BD 45.076 Each (Exc. Vat)
BD 49.584
BD 49.584 Each (inc. VAT)
1
BD 45.076
BD 45.076 Each (Exc. Vat)
BD 49.584
BD 49.584 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTMaximum Operating Length
6m
Tube Outside Diameter
12mm
Colour
Blue
Tube Inside Diameter
8mm
Manufacturer Series
PUS
Material
Polyurethane
Country of Origin
Taiwan, Province Of China