PREVOST 10m Air Compressor Hose, 10mm Int Dia., 15.5mm Ext Dia., European 7.4 mm Profile

RS Stock No.: 629-867Brand: PREVOSTManufacturers Part No.: RAL RESB1010
brand-logo
View all in Air Compressor Hoses

Technical Document

Specifications

Brand

PREVOST

Internal Diameter

10mm

External Diameter

15.5mm

Length

10m

Hose Profile

European 7.4 mm

Country of Origin

France

BD 41.866

BD 41.866 1 Reel of 10 Metres (Exc. Vat)

BD 46.053

BD 46.053 1 Reel of 10 Metres (inc. VAT)

PREVOST 10m Air Compressor Hose, 10mm Int Dia., 15.5mm Ext Dia., European 7.4 mm Profile

BD 41.866

BD 41.866 1 Reel of 10 Metres (Exc. Vat)

BD 46.053

BD 46.053 1 Reel of 10 Metres (inc. VAT)

PREVOST 10m Air Compressor Hose, 10mm Int Dia., 15.5mm Ext Dia., European 7.4 mm Profile

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Internal Diameter

10mm

External Diameter

15.5mm

Length

10m

Hose Profile

European 7.4 mm

Country of Origin

France