Technical Document
Specifications
Brand
PREVOSTPort Connection
G 2
Typical Flow
355 l/sec.
Manufacturer Series
SPC
Typical Flow Rated At
16bar
Port Connection Thread Size
2
Country of Origin
Slovenia
Stock information temporarily unavailable.
BD 251.501
BD 251.501 Each (Exc. Vat)
BD 276.651
BD 276.651 Each (inc. VAT)
PREVOST 355 l/sec. G 2 Water Separator
1
BD 251.501
BD 251.501 Each (Exc. Vat)
BD 276.651
BD 276.651 Each (inc. VAT)
PREVOST 355 l/sec. G 2 Water Separator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTPort Connection
G 2
Typical Flow
355 l/sec.
Manufacturer Series
SPC
Typical Flow Rated At
16bar
Port Connection Thread Size
2
Country of Origin
Slovenia