Technical Document
Specifications
Brand
PREVOSTDrive Size
1/2 in
Air Tool Type
Air Ratchet
Maximum Torque
70Nm
Average Air Consumption
113L/min
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Speed
160rpm
Model Number
TRW 12070
Length
265mm
BD 62.238
BD 62.238 Each (Exc. Vat)
BD 68.462
BD 68.462 Each (inc. VAT)
1
BD 62.238
BD 62.238 Each (Exc. Vat)
BD 68.462
BD 68.462 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTDrive Size
1/2 in
Air Tool Type
Air Ratchet
Maximum Torque
70Nm
Average Air Consumption
113L/min
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Speed
160rpm
Model Number
TRW 12070
Length
265mm