Pro Car Surface Mount, 16A Cigarette Lighter Socket
Technical Document
Specifications
Brand
Pro CarGender
Female
Current Rating
16A
Mounting Type
Surface Mount
Colour
Black
Country of Origin
Germany
Product details
Pro-Car Triple Power Socket
Pro-Car triple power socket with a universal plug rated at 16A, connection is possible to all standard cigarette lighter sockets and DIN standard sockets, 12-24V, 16A max. with three sockets.
Standard Internal 21mm socket
Cable: 2 x 1.5mm2 flat cable
Length: 2m
PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.
BD 19.723
BD 19.723 Each (Exc. Vat)
BD 21.695
BD 21.695 Each (inc. VAT)
1
BD 19.723
BD 19.723 Each (Exc. Vat)
BD 21.695
BD 21.695 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 19.723 |
3+ | BD 18.144 |
Technical Document
Specifications
Brand
Pro CarGender
Female
Current Rating
16A
Mounting Type
Surface Mount
Colour
Black
Country of Origin
Germany
Product details
Pro-Car Triple Power Socket
Pro-Car triple power socket with a universal plug rated at 16A, connection is possible to all standard cigarette lighter sockets and DIN standard sockets, 12-24V, 16A max. with three sockets.
Standard Internal 21mm socket
Cable: 2 x 1.5mm2 flat cable
Length: 2m
PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.