Pro Car Automotive Connector Socket Black Cable Mount 2 Way 67879000
Technical Document
Specifications
Brand
Pro CarType
Twin Socket Connector
Number Of Contacts
2
Gender
Female
Number Of Rows
1
Current Rating
16A
Mounting Type
Cable Mount
Colour
Black
Series Number
67879000
Cord Length
0.25m
Corded
Yes
Distrelec Product Id
14201144
Country of Origin
Germany
Product details
Pro-Car Twin Socket Connector
Pro-Car twin socket connector for cigarette lighters, two large sockets (internal 21mm), 12-24V, 2 x 8A max. Integrated interchangeable 16A fuse and a 2 x 0.75mm2 flat cable with a length of 0.25m.
PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.
BD 15.048
BD 15.048 Each (Exc. Vat)
BD 16.553
BD 16.553 Each (inc. VAT)
1
BD 15.048
BD 15.048 Each (Exc. Vat)
BD 16.553
BD 16.553 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 15.048 |
3 - 4 | BD 13.618 |
5+ | BD 12.480 |
Technical Document
Specifications
Brand
Pro CarType
Twin Socket Connector
Number Of Contacts
2
Gender
Female
Number Of Rows
1
Current Rating
16A
Mounting Type
Cable Mount
Colour
Black
Series Number
67879000
Cord Length
0.25m
Corded
Yes
Distrelec Product Id
14201144
Country of Origin
Germany
Product details
Pro-Car Twin Socket Connector
Pro-Car twin socket connector for cigarette lighters, two large sockets (internal 21mm), 12-24V, 2 x 8A max. Integrated interchangeable 16A fuse and a 2 x 0.75mm2 flat cable with a length of 0.25m.
PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.