Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Pro Fit S2 SRC Unisex Black Toe Capped Safety Shoes, UK 5

RS Stock No.: 246-7866Brand: Pro FitManufacturers Part No.: P200-05
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Pro Fit

Series

S2 SRC

Gender

Unisex

Shoe Size UK

5

Colour

Black

Safety Toe

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 12.033

BD 12.033 1 Pair (Exc. Vat)

BD 13.236

BD 13.236 1 Pair (inc. VAT)

Pro Fit S2 SRC Unisex Black Toe Capped Safety Shoes, UK 5

BD 12.033

BD 12.033 1 Pair (Exc. Vat)

BD 13.236

BD 13.236 1 Pair (inc. VAT)

Pro Fit S2 SRC Unisex Black Toe Capped Safety Shoes, UK 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pro Fit

Series

S2 SRC

Gender

Unisex

Shoe Size UK

5

Colour

Black

Safety Toe

Yes

Country of Origin

China

You may be interested in