Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProGARM Black Anti Slip Gel Trouser Knee Pocket Knee Pad

RS Stock No.: 260-7261Brand: ProGARMManufacturers Part No.: 2240-BLK
brand-logo
View all in Knee Pads

Technical Document

Specifications

Brand

ProGARM

Knee Pad Attachment Type

Trouser Knee Pocket

Knee Cap Material

Gel

Anti-Slip

Yes

Size

One Size

Colour

Black

Country of Origin

France

Stock information temporarily unavailable.

BD 11.368

BD 11.368 Each (Exc. Vat)

BD 12.505

BD 12.505 Each (inc. VAT)

ProGARM Black Anti Slip Gel Trouser Knee Pocket Knee Pad

BD 11.368

BD 11.368 Each (Exc. Vat)

BD 12.505

BD 12.505 Each (inc. VAT)

ProGARM Black Anti Slip Gel Trouser Knee Pocket Knee Pad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ProGARM

Knee Pad Attachment Type

Trouser Knee Pocket

Knee Cap Material

Gel

Anti-Slip

Yes

Size

One Size

Colour

Black

Country of Origin

France