Technical Document
Specifications
Brand
ProGARMGender
Women
Colour
Navy
Leg Length
29.5in
Style
Trousers
Size
Regular
Waist Size Imperial
35in
Waist Size Metric
88cm
Material
VXS+ jersey fabric
Series
7636
Material Properties
Anti-Static, Arc Flash Protection
Country of Origin
Bulgaria
You may be interested in
ProGARM Women's Navy Trousers Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, TearBrand: ProGARM
BD 56.519Each (Exc. Vat)
Stock information temporarily unavailable.
BD 53.972
BD 53.972 Each (Exc. Vat)
BD 59.369
BD 59.369 Each (inc. VAT)
ProGARM 7636 Women's Navy Trousers Anti-Static, Arc Flash Protection, Size Regular 35in W 29.5in L
1
BD 53.972
BD 53.972 Each (Exc. Vat)
BD 59.369
BD 59.369 Each (inc. VAT)
ProGARM 7636 Women's Navy Trousers Anti-Static, Arc Flash Protection, Size Regular 35in W 29.5in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ProGARM Women's Navy Trousers Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, TearBrand: ProGARM
BD 56.519Each (Exc. Vat)
Technical Document
Specifications
Brand
ProGARMGender
Women
Colour
Navy
Leg Length
29.5in
Style
Trousers
Size
Regular
Waist Size Imperial
35in
Waist Size Metric
88cm
Material
VXS+ jersey fabric
Series
7636
Material Properties
Anti-Static, Arc Flash Protection
Country of Origin
Bulgaria
You may be interested in
ProGARM Women's Navy Trousers Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, TearBrand: ProGARM
BD 56.519Each (Exc. Vat)