Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProGARM Black Flame Resistant Bra, L

RS Stock No.: 260-7311Brand: ProGARMManufacturers Part No.: 8770-BLK-L
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

ProGARM

Size

L

Standards Met

BS EN 345-1: 1993, EN ISO 20345:2004

Hi-Vis

No

Colour

Black

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 27.368

BD 27.368 Each (Exc. Vat)

BD 30.105

BD 30.105 Each (inc. VAT)

ProGARM Black Flame Resistant Bra, L

BD 27.368

BD 27.368 Each (Exc. Vat)

BD 30.105

BD 30.105 Each (inc. VAT)

ProGARM Black Flame Resistant Bra, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ProGARM

Size

L

Standards Met

BS EN 345-1: 1993, EN ISO 20345:2004

Hi-Vis

No

Colour

Black

Country of Origin

Bulgaria