ProGARM Yellow Waterproof Salopettes, M Hi-Vis

RS Stock No.: 260-7320Brand: ProGARMManufacturers Part No.: 9880-HYN-M
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

ProGARM

Size

M

Standards Met

AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR

Hi-Vis

Yes

Colour

Yellow

Country of Origin

Bulgaria

BD 174.966

BD 174.966 Each (Exc. Vat)

BD 192.463

BD 192.463 Each (inc. VAT)

ProGARM Yellow Waterproof Salopettes, M Hi-Vis

BD 174.966

BD 174.966 Each (Exc. Vat)

BD 192.463

BD 192.463 Each (inc. VAT)

ProGARM Yellow Waterproof Salopettes, M Hi-Vis

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ProGARM

Size

M

Standards Met

AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR

Hi-Vis

Yes

Colour

Yellow

Country of Origin

Bulgaria