Technical Document
Specifications
Brand
ProMinentPump Type
Diaphragm
Drive Type
Air
Maximum Flow Rate
650L/h
Maximum Working Pressure
7 bar
Body Material
PVDF
Country of Origin
Germany
Stock information temporarily unavailable.
BD 890.554
BD 890.554 Each (Exc. Vat)
BD 979.609
BD 979.609 Each (inc. VAT)
ProMinent Diaphragm Air Operated Positive Displacement Pump, 650L/h, 7 bar
1
BD 890.554
BD 890.554 Each (Exc. Vat)
BD 979.609
BD 979.609 Each (inc. VAT)
ProMinent Diaphragm Air Operated Positive Displacement Pump, 650L/h, 7 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProMinentPump Type
Diaphragm
Drive Type
Air
Maximum Flow Rate
650L/h
Maximum Working Pressure
7 bar
Body Material
PVDF
Country of Origin
Germany