Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProMinent Pump Accessory, Pump Spares Kit for use with Metering Pump

RS Stock No.: 531-343Brand: ProMinentManufacturers Part No.: 1023108
brand-logo
View all in Pump Accessories

Technical Document

Specifications

Pump Accessory Type

Pump Spares Kit

Kit Contents

Connector Set, Diaphragm, Discharge Valve, Seal Set, Suction Valve, Valve Ball x 2

For Use With

Metering Pump

Country of Origin

Germany

Product details

Gamma/L Solenoid Diaphragm Dosing Pump – 1.1l/hr

Two versions: NPB - Acrylic glass/FPM liquid end resistant to chlorine bleaching solutions. PVT - PVDF/PTFE liquid end resistant to most chemicals
PVDF liquid end resistant to most chemicals with PTFE seals
5m universal control cable
Foot and dosing valve, 2m PVC suction tube, 5m PE discharge tube (PVT version)
External control via 0 / 4-20mA and volt-free contact
Continuously adjustable stroke rate
Fault indicating relay
Selectable feed rate display (litres/hour, US gallons/hour or strokes/minute)
Suction lift: 5mWG
Programmable pressure levels
Two-stage, float-type level switch input
Dosing monitor input, adjustable error stroke counter
Integral bleed function

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Stock information temporarily unavailable.

BD 115.448

BD 115.448 Each (Exc. Vat)

BD 126.993

BD 126.993 Each (inc. VAT)

ProMinent Pump Accessory, Pump Spares Kit for use with Metering Pump

BD 115.448

BD 115.448 Each (Exc. Vat)

BD 126.993

BD 126.993 Each (inc. VAT)

ProMinent Pump Accessory, Pump Spares Kit for use with Metering Pump
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Accessory Type

Pump Spares Kit

Kit Contents

Connector Set, Diaphragm, Discharge Valve, Seal Set, Suction Valve, Valve Ball x 2

For Use With

Metering Pump

Country of Origin

Germany

Product details

Gamma/L Solenoid Diaphragm Dosing Pump – 1.1l/hr

Two versions: NPB - Acrylic glass/FPM liquid end resistant to chlorine bleaching solutions. PVT - PVDF/PTFE liquid end resistant to most chemicals
PVDF liquid end resistant to most chemicals with PTFE seals
5m universal control cable
Foot and dosing valve, 2m PVC suction tube, 5m PE discharge tube (PVT version)
External control via 0 / 4-20mA and volt-free contact
Continuously adjustable stroke rate
Fault indicating relay
Selectable feed rate display (litres/hour, US gallons/hour or strokes/minute)
Suction lift: 5mWG
Programmable pressure levels
Two-stage, float-type level switch input
Dosing monitor input, adjustable error stroke counter
Integral bleed function

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.