ProMinent Pump Accessory, Suction Lance for use with Beta & Gamma Meter Pumps

RS Stock No.: 121-8622Brand: ProMinentManufacturers Part No.: 790362
brand-logo
View all in Pump Accessories

Technical Document

Specifications

Pump Accessory Type

Suction Lance

For Use With

Beta & Gamma Meter Pumps

Country of Origin

Germany

Product details

Prominent Suction Lance

Suction lances are installed inside the chemical tank at the low end of the suction hose. These variable suction lance assemblies are suitable for 100 L to 500 L chemical tanks and use a 6 x 4 mm suction hose. They come fitted with a two stage level switch indicating low level and empty tank and a foot valve preventing dirt ingress into the chemical line and pump.

Features and Benefits

Adjustable length
Suitable for use with Beta, Gamma and Delta metering pumps
655 – 1060mm length support pipe
Polypropylene (PP) retaining tube and foot valve
Ethylene propylene diene monomer (EPDM) seals
Polyethylene (PE) hose
2 stage level switch
Foot valve

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Stock information temporarily unavailable.

BD 137.748

BD 137.748 Each (Exc. Vat)

BD 151.523

BD 151.523 Each (inc. VAT)

ProMinent Pump Accessory, Suction Lance for use with Beta & Gamma Meter Pumps

BD 137.748

BD 137.748 Each (Exc. Vat)

BD 151.523

BD 151.523 Each (inc. VAT)

ProMinent Pump Accessory, Suction Lance for use with Beta & Gamma Meter Pumps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Accessory Type

Suction Lance

For Use With

Beta & Gamma Meter Pumps

Country of Origin

Germany

Product details

Prominent Suction Lance

Suction lances are installed inside the chemical tank at the low end of the suction hose. These variable suction lance assemblies are suitable for 100 L to 500 L chemical tanks and use a 6 x 4 mm suction hose. They come fitted with a two stage level switch indicating low level and empty tank and a foot valve preventing dirt ingress into the chemical line and pump.

Features and Benefits

Adjustable length
Suitable for use with Beta, Gamma and Delta metering pumps
655 – 1060mm length support pipe
Polypropylene (PP) retaining tube and foot valve
Ethylene propylene diene monomer (EPDM) seals
Polyethylene (PE) hose
2 stage level switch
Foot valve

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.