Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ProMinent Pump Accessory, Multi-function Valve for use with Pumps

RS Stock No.: 121-8617Brand: ProMinentManufacturers Part No.: 791715
brand-logo
View all in Pump Accessories

Technical Document

Specifications

Pump Accessory Type

Multi-function Valve

For Use With

Pumps

Country of Origin

Germany

Product details

Dosing Pump Multifunction Valve

Prominent multi function valves are a combined relief and back pressure valve that fits directly onto the pumps dosing head. The back pressure valve creates a uniform backpressure that helps to maintain precise metering and protects against inaccuracy. The valve is easy to operate using two rotary dials either side that return to the original position when released. Suitable for use with almost any chemical.

Features and Benefits

Back pressure valve opening pressure 1.5 bar
Relief valve opening pressure 6 or 10 bar (model dependant)
Priming aid for backpressure valve
Discharge line for servicing / maintenance
PVDF Body
PTFE coated diaphragm
FKM and EPDM seals
Suitable for use with Gamma /X, Alpha and Beta solenoid metering pumps.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Stock information temporarily unavailable.

BD 127.232

BD 127.232 Each (Exc. Vat)

BD 139.955

BD 139.955 Each (inc. VAT)

ProMinent Pump Accessory, Multi-function Valve for use with Pumps

BD 127.232

BD 127.232 Each (Exc. Vat)

BD 139.955

BD 139.955 Each (inc. VAT)

ProMinent Pump Accessory, Multi-function Valve for use with Pumps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Accessory Type

Multi-function Valve

For Use With

Pumps

Country of Origin

Germany

Product details

Dosing Pump Multifunction Valve

Prominent multi function valves are a combined relief and back pressure valve that fits directly onto the pumps dosing head. The back pressure valve creates a uniform backpressure that helps to maintain precise metering and protects against inaccuracy. The valve is easy to operate using two rotary dials either side that return to the original position when released. Suitable for use with almost any chemical.

Features and Benefits

Back pressure valve opening pressure 1.5 bar
Relief valve opening pressure 6 or 10 bar (model dependant)
Priming aid for backpressure valve
Discharge line for servicing / maintenance
PVDF Body
PTFE coated diaphragm
FKM and EPDM seals
Suitable for use with Gamma /X, Alpha and Beta solenoid metering pumps.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.