Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Prosensor, MMS IEC Series Miniature Connector for Use with Thermocouple S

RS Stock No.: 192-117Brand: ProsensorManufacturers Part No.: MMS IEC
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Connector

For Use With

Thermocouple S

Application

Thermocouple Connector

Series

MMS IEC

Connector Type

Male

Thermocouple Type

S

Connector Size

Miniature

Minimum Temperature

-50°C

Maximum Temperature

+200°C

Country of Origin

France

Stock information temporarily unavailable.

BD 4.856

BD 4.856 Each (Exc. Vat)

BD 5.342

BD 5.342 Each (inc. VAT)

Prosensor, MMS IEC Series Miniature Connector for Use with Thermocouple S

BD 4.856

BD 4.856 Each (Exc. Vat)

BD 5.342

BD 5.342 Each (inc. VAT)

Prosensor, MMS IEC Series Miniature Connector for Use with Thermocouple S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Connector

For Use With

Thermocouple S

Application

Thermocouple Connector

Series

MMS IEC

Connector Type

Male

Thermocouple Type

S

Connector Size

Miniature

Minimum Temperature

-50°C

Maximum Temperature

+200°C

Country of Origin

France