Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 5m, 63mm ID

RS Stock No.: 271-426Brand: ProsiflexManufacturers Part No.: A120805M006305
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

63mm

Length

5m

Material

Polyurethane

Outer Diameter

70mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Translucent

Bend Radius

58mm

Reinforced

Yes

Country of Origin

France

Stock information temporarily unavailable.

BD 73.914

BD 73.914 1 Reel of 5 Metres (Exc. Vat)

BD 81.305

BD 81.305 1 Reel of 5 Metres (inc. VAT)

Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 5m, 63mm ID

BD 73.914

BD 73.914 1 Reel of 5 Metres (Exc. Vat)

BD 81.305

BD 81.305 1 Reel of 5 Metres (inc. VAT)

Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 5m, 63mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

63mm

Length

5m

Material

Polyurethane

Outer Diameter

70mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Translucent

Bend Radius

58mm

Reinforced

Yes

Country of Origin

France