Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 100mm ID

RS Stock No.: 271-386Brand: ProsiflexManufacturers Part No.: A120805M010010
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

100mm

Length

10m

Material

Polyurethane

Outer Diameter

109mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Translucent

Bend Radius

93mm

Reinforced

Yes

Country of Origin

France

Stock information temporarily unavailable.

BD 181.940

BD 181.940 1 Reel of 1 Metre (Exc. Vat)

BD 200.134

BD 200.134 1 Reel of 1 Metre (inc. VAT)

Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 100mm ID

BD 181.940

BD 181.940 1 Reel of 1 Metre (Exc. Vat)

BD 200.134

BD 200.134 1 Reel of 1 Metre (inc. VAT)

Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 100mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

100mm

Length

10m

Material

Polyurethane

Outer Diameter

109mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Translucent

Bend Radius

93mm

Reinforced

Yes

Country of Origin

France