Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Protecta Rope Lanyard 20m, Polyamide, 14mm Diameter

RS Stock No.: 123-6180Brand: ProtectaManufacturers Part No.: AC220
brand-logo
View all in Safety Rope

Technical Document

Specifications

Length

20m

Diameter

14mm

Material

Polyamide

Colour

White

Weight Capacity

2500kg

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 80.844

BD 80.844 Each (Exc. Vat)

BD 88.928

BD 88.928 Each (inc. VAT)

Protecta Rope Lanyard 20m, Polyamide, 14mm Diameter

BD 80.844

BD 80.844 Each (Exc. Vat)

BD 88.928

BD 88.928 Each (inc. VAT)

Protecta Rope Lanyard 20m, Polyamide, 14mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

20m

Diameter

14mm

Material

Polyamide

Colour

White

Weight Capacity

2500kg

Country of Origin

Slovakia