Protector, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 551-980Brand: ProtectorManufacturers Part No.: 1050192
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

Polycarbonate (PC)

UV Protection

Yes

EN166 Eye Protection

3

Vented

Yes

Country of Origin

Australia

Product details

Venture Standard & Antimist Goggles

A wide vision, fully vented goggle designed to fit comfortably over most prescription spectacles. Soft, wide rim seating to face for comfortable all-day wear.

140° vision
Suitable for extended periods
Indirect Vent
Available in standard & anti-mist coated.

Standards

EN 166 1B-349

You may be interested in

P.O.A.

Protector, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

P.O.A.

Protector, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

Polycarbonate (PC)

UV Protection

Yes

EN166 Eye Protection

3

Vented

Yes

Country of Origin

Australia

Product details

Venture Standard & Antimist Goggles

A wide vision, fully vented goggle designed to fit comfortably over most prescription spectacles. Soft, wide rim seating to face for comfortable all-day wear.

140° vision
Suitable for extended periods
Indirect Vent
Available in standard & anti-mist coated.

Standards

EN 166 1B-349

You may be interested in