Protimeter BLD5765 Hygrostat, 99 % RH Max, Backlit LCD Display, Battery-Powered
Technical Document
Specifications
Brand
ProtimeterMaximum Measurement
99 % RH
Display Type
Backlit LCD
Power Source
Battery
Battery Type
9V
Dimensions
190 x 70 x 49mm
Weight
195g
Minimum Operating Temperature
0°C
Height
49mm
Length
190mm
Maximum Operating Temperature
+50°C
Model Number p
BLD5765
Width
70mm
Country of Origin
China
P.O.A.
Protimeter BLD5765 Hygrostat, 99 % RH Max, Backlit LCD Display, Battery-Powered
1
P.O.A.
Protimeter BLD5765 Hygrostat, 99 % RH Max, Backlit LCD Display, Battery-Powered
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ProtimeterMaximum Measurement
99 % RH
Display Type
Backlit LCD
Power Source
Battery
Battery Type
9V
Dimensions
190 x 70 x 49mm
Weight
195g
Minimum Operating Temperature
0°C
Height
49mm
Length
190mm
Maximum Operating Temperature
+50°C
Model Number p
BLD5765
Width
70mm
Country of Origin
China