Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
4-40 Screwlock, M3 Insert
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.0 kV
Length
30.8mm
Width
11.0mm
Depth
12.5mm
Dimensions
30.8 x 11 x 12.5mm
Contact Plating
Gold
Series
TMC
Series Number
013
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Dip-soldered connection, straight, threaded bolt and sleeve
Sub-D connector Erni
BD 7.926
BD 7.926 Each (Exc. Vat)
BD 8.719
BD 8.719 Each (inc. VAT)
1
BD 7.926
BD 7.926 Each (Exc. Vat)
BD 8.719
BD 8.719 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.926 |
10 - 24 | BD 7.161 |
25+ | BD 6.320 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
4-40 Screwlock, M3 Insert
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.0 kV
Length
30.8mm
Width
11.0mm
Depth
12.5mm
Dimensions
30.8 x 11 x 12.5mm
Contact Plating
Gold
Series
TMC
Series Number
013
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details