Provertha TMC 9 Way Cable Mount D-sub Connector Plug

RS Stock No.: 259-2062Brand: ProverthaManufacturers Part No.: 014177
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

30.8mm

Width

12.5mm

Depth

17.8mm

Series

TMC

Dimensions

30.8 x 12.5 x 17.8mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

TMC Crimp Snap-In

Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1.595

BD 1.595 Each (Exc. Vat)

BD 1.755

BD 1.755 Each (inc. VAT)

Provertha TMC 9 Way Cable Mount D-sub Connector Plug

BD 1.595

BD 1.595 Each (Exc. Vat)

BD 1.755

BD 1.755 Each (inc. VAT)

Provertha TMC 9 Way Cable Mount D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 1.595
25 - 74BD 1.441
75 - 199BD 1.326
200 - 399BD 1.166
400+BD 1.111

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

30.8mm

Width

12.5mm

Depth

17.8mm

Series

TMC

Dimensions

30.8 x 12.5 x 17.8mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

TMC Crimp Snap-In

Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more